Vishay 595D106X9010A4T

Cap Tant Solid 10uF 10V A CASE 10% (3.7 X 1.8 X 1.4mm) SMD T/R
$ 3.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D106X9010A4T.

IHS

Datasheet24 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.381
$ 0.9
Stock
15,962
536,313
Authorized Distributors
2
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1507
1507
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.9 Ω
1.9 Ω
Leakage Current
1 µA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 595D106X9010A4T provided by its distributors.

Cap Tant Solid 10uF 10V A CASE 10% (3.7 X 1.8 X 1.4mm) SMD T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1507
CAP TANT 10UF 10% 10V 1507
10¦ÌF ¡À10% 10V 1.9¦¸ 1507 3.7mm*1.8mm*1.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric