Vishay 595D106X9010A2T

Cap Tant Solid 10uF 10V A CASE 10% (3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125C T/R
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D106X9010A2T.

IHS

Datasheet24 pages4 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+336%

CAD Models

Download Vishay 595D106X9010A2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 3.381
Stock
532,634
13,417
Authorized Distributors
6
2
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1507
1507
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.9 Ω
1.9 Ω
Leakage Current
1 µA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 10uF 10V B CASE 10% (4 X 2.8 X 1.5mm) SMD 1.7 Ohm 125C T/R
Cap Tant Solid 10uF 10V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125C T/R
Yageo GroupT491C106K010AT
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTPSA106K010R1800
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
Yageo GroupT494A106K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 595D106X9010A2T provided by its distributors.

Cap Tant Solid 10uF 10V A CASE 10% (3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125C T/R
595D Series 10 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1507
CAPACITOR, CASE A, 10UF, 10V; Application:Standard; Capacitance:10µF; Tolerance, Capacitance:± 10%; Series:595; Voltage, Rating:10V dc; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; External Depth:1.4mm; External Length / Height:3.5mm; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:2000; Resistance, ESR:1.9ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:10V; Width, External:1.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D106X9010-A-2T
  • 595D106X9010A2T.