Vishay 594D157X0016D2T

Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric]
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D157X0016D2T.

IHS

Datasheet20 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.785
$ 0.945
$ 0.945
Stock
31,244
40,739
40,739
Authorized Distributors
2
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
700 mΩ
700 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 150uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.085 Ohm 125C Automotive T/R
KYOCERA AVXTPSD157M010R0085
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.085 Ohm 125°C T/R
Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap Tant Solid 150uF 16V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125C T/R
Cap Tant Solid 150uF 4V C CASE 20% (7.1 X 3.2 X 2.5mm) SMD 0.18 Ohm 125°C T/R
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 594D157X0016D2T provided by its distributors.

Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Capacitor,150uF,16VDC,20-% Tol,20+% Tol
CAP TANT 150UF 20% 16V 2917

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric