Vishay 593D226X9016C2TE3

22UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 16 V DC +/-10%, 593D Series
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 593D226X9016C2TE3.

IHS

Datasheet19 pages3 years ago

Newark

Garrett

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.44%

CAD Models

Download Vishay 593D226X9016C2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.287
Stock
148,868
34,678
Authorized Distributors
6
5
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
350 mΩ
1.1 Ω
Leakage Current
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
KYOCERA AVXTPSC226K016R0375
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
KYOCERA AVXTPSB226K016R0400
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
KYOCERA AVXTAJB226K016RNJ
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312

Descriptions

Descriptions of Vishay 593D226X9016C2TE3 provided by its distributors.

22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, 593D SERIES
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.35 Ohm 125°C T/R
Avnet Japan
593D Series 22 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412
CAPACITOR TANT 22UF 16V 0.35OHM 6032-28; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:0.35ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum
Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:0.35Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:560Ma; Product Length:6Mm; Product Width:3.2Mm Rohs Compliant: Yes |Vishay 593D226X9016C2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D226X9016C2TE3.