KYOCERA AVX TPSC226K016R0375

Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC226K016R0375.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
-26.42%

CAD Models

Download KYOCERA AVX TPSC226K016R0375 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.375 Ohm 125C T/R
KYOCERA AVXTPSB226K016R0400
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTPSB226K020R0400
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
Yageo GroupT494C226K016AT
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC226K016R0375 provided by its distributors.

Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
TPS Series 22uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 22 UF;TOL 10%;VOL-RTG 16 VDC;SMT;6032;ESR 375 MOHMS
Capacitor, 22µF, 16V, 10%, 2312, SMD; Capacitance:22µF; Voltage Rating:16V; Tantalum Capacitor Case:2312 [6032 Metric]; Product Range:-;
Tantalum Capacitor, 22Uf, 16V, 0.375 Ohm, 0.1, 2312, Full Reel; Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:0.375Ohm; Manufacturer Size Code:C; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC226K016R0375.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC226K016R0375.
  • TPSC226K016R0375...