Vishay 572D227X0004T2T

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 572D227X0004T2T.

IHS

Datasheet20 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.956
Stock
117,689
17,488
Authorized Distributors
0
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
Leakage Current
8.8 µA
8.8 µA
Dissipation Factor
-
25 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-15
LTD Date2021-05-16

Related Parts

KYOCERA AVXTPSB227M002R0600
Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
KYOCERA AVXTAJB227M004RNJ
Cap Tant Solid 220uF 4V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.1 Ohm 125C T/R
KYOCERA AVXTCJB227M006R0200
Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 572D227X0004T2T provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
Tantalum Capacitors - Solid SMD 220uF 4volts 20% T case Conformal
Cap Tant Solid 220uF 4V T CASE 20% 3729-12 T/R
Capacitor Tantalum 4V 8.8μA 0.6Ω ±20% 220μF SMD-2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric