Vishay 562R5HKS10

Cap Ceramic 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial 9.5mm 105°C Bulk
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R5HKS10.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-7.31%

CAD Models

Download Vishay 562R5HKS10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215E103ZAA
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Radial Leaded, Z5U, 5.08 mm
KYOCERA AVXSR271E103MAR
Cap Ceramic 0.01uF 100V Z5U 20% Radial 7.62mm 85°C Bulk
KYOCERA AVXSR275E103MAR
Cap Ceramic 0.01uF 50V Z5U 20% Radial 7.62mm 85°C Bulk
Yageo GroupC321C103M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf Z5U 20% Ls=6.35Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Yageo GroupC317C103M5U5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSR211E103ZAA
Cap Ceramic 0.01uF 100V Z5U -20% to 80% Radial 5.08mm 85°C Bulk

Descriptions

Descriptions of Vishay 562R5HKS10 provided by its distributors.

Cap Ceramic 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial 9.5mm 105°C Bulk
Avnet Japan
562R Series Ø12.4x4mm 0.010 uF 1 kV - 0 to +100 % Z5U Ceramic Disc Capacitor
CAPACITOR, CERAMIC, CAP 0.01 UF, TOL -0, +100%, VOL-RTG 1000 VDC, RADIAL, Z5U
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
0%~+100% 10nF Z5U 1kV Plugin,P=9.5mm Through Hole Ceramic Capacitors ROHS
CERAMIC CAPACITOR 0.01UF 1000V, Z5U, +10; CERAMIC CAPACITOR 0.01UF 1000V, Z5U, +100,-0%, RADIAL; Capacitance:10000pF; Voltage Rating:1kV; Product Range:562R Series; Capacitance Tolerance:+100%, -0%; Dielectric Characteristic:Z5U; Lead Spacing:9.5mm; Capacitor Case Style:Disc

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562R5HKS10.