Vishay 53D132G050GJ6

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 53D 50V 1300muF -10% +75% 0.760Diax1.642L 19.30mmx41.70mm
$ 13.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 53D132G050GJ6.

IHS

Datasheet4 pages9 years ago

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 13.04
$ 14.841
Stock
285
400
Authorized Distributors
4
2
Capacitance
1.3 mF
1.3 mF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
131 mΩ
131 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.47 A
1.47 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEGPD350ELL132MK20H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1300uF, Through Hole Mount
Cornell DubilierLP122M050A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 1200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUHE1J122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH630VSN122MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF
1200uF 63V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020780026
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Vishay 53D132G050GJ6 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 53D 50V 1300muF -10% +75% 0.760Diax1.642L 19.30mmx41.70mm
Aluminum Electrolytic Capacitors - Leaded 50volts 1300uF -10% +75%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 1300uF, Through Hole Mount
CAPACITOR ALUM ELEC 1300UF, 50V, +75, -10%, AXIAL
1.3mF 50V -10%~75% 131m¦¸@ 120Hz 1000h@ 85¡ãC 1.47A@ 120Hz,1.691A@ 1kHz ,D19.3xL41.7mm 41.7mm*41.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric