Vishay 535B1103JC

Potentiometer, Wire Wound, 1.5W, 10000ohm, 122V, 5% +/-Tol, 20ppm/Cel, 5 Turn(s)
$ 24.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 535B1103JC.

IHS

Datasheet4 pages7 years ago

TME

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-25.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Wire Wound, 1W, 10000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 1.5W Max
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-2-103L
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40

Descriptions

Descriptions of Vishay 535B1103JC provided by its distributors.

Potentiometer, Wire Wound, 1.5W, 10000ohm, 122V, 5% +/-Tol, 20ppm/Cel, 5 Turn(s)
POTENTIOMETER, 1.5W 10K; Track Resistance:10kohm; No. of Turns:5Turns; Track Taper:Linear; Power Rating:1.5W; Resistance Tolerance:± 5%; Product Range:535 Series; Potentiometer Mounting:Panel; Shaft Diameter:6.35mm; No.
Potentiometer, 1.5W 10K; Rango De Producto:Serie 353; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:5; Potencia Nominal:1.5W; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6.34Mm; Shaft Length:20.62Mm |Vishay 535B1103JC
Resistance kOhm = 10 / Tolerance = ±5 % / Power Rating W = 1.5 / Number of Turns = 5 / Number of Gangs = 1 / Rotation Angle ° = 1800 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Shaft Type = Knurled / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Bushing / Series = 535 / Diameter mm = 22.22 / Height mm = 39.67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric