Vishay 534-1-1-103

Potentiometer Wirewound 10 Kohms 10 Turns Pwr 2W Shaft Dia 0.2497 in 534 Series
$ 20.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 534-1-1-103.

Upverter

Datasheet4 pages5 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.47%

CAD Models

Download Vishay 534-1-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
WIREWOUND POTENTIOMETER W/ 6 MM DIA. SHAFT,10KOHM,+/-5%,2W,+/-50PPM/C, PANEL MNT
Potentiometer, Wire Wound, 1W, 10000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s)
TT ElectronicsP270-SF21BR10K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay 534-1-1-103 provided by its distributors.

POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
POTENTIOMETER, 10KOHM, 5%, LINEAR, 2W; Track Resistance: 10kohm; No. of Turns: 10Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 5%; Product Range: 534 Series; Potentiometer Mounting: B 20M1955
Wirewound Potentiometer, 22Mm, 10Kohm, 5%, 2W; Rango De Producto:Serie 534; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:2W; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6.34Mm |Vishay 534-11103

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534-1-1-103.
  • 534-1-1-103..
  • 534-11103
  • 53411103