Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3590S-1-103L

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-1-103L
$ 10.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-1-103L.

IHS

Datasheet4 pages5 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.56%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 10 Turn Wirewound 2W Solder Lug
POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.2497
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-6-103L
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
Vishay rotary potentiometer 534series, Maximum resistance10kΩ, 10change, bushing mounting

Descriptions

Descriptions of Bourns 3590S-1-103L provided by its distributors.

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-1-103L
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Resistance kOhm = 10 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.3 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22 / Height mm = 26.54

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-1-103L.
  • 3590S1-103L