TT Electronics P270-SF21BR10K

Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)
$ 9.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P270-SF21BR10K.

IHS

Datasheet4 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-55.84%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT ElectronicsP271-DS21BR10K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER CERMET RES 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 10 KOHMS 1 TURN 10% 1W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 1.5W, 10000ohm, 122.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.75W, 10000ohm, 87V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P270-SF21BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)
POT 10K OHM 2W PLASTIC LINEAR
10K¦¸ ¡À10% 2W 500V 14.27mm
Potentiometers 27mm 10Kohm
10K 10% 12.7 MM ROTARY POT
ROTARY POTENTIOMETER, 10KOHM 10% 2W; Track Resistance:10kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:P270 Series; Potentiometer Mounting:Panel Mount; Shaft Dia
Rotary Potentiometer, 10Kohm 10% 2W; Rango De Producto:Serie P270; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:22.23Mm |Tt Electronics / Bi Technologies P270-SF21BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI