Vishay 511D336M250EK5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 4.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 511D336M250EK5D.

IHS

Datasheet6 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.573
$ 0.933
Stock
1,074
1,788
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.27 mΩ
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
489 mA
180 mA
Height - Seated (Max)
27.8892 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A0JKG330
Cap Aluminum 33uF 6.3V 20% (5 X 7mm) Radial 2mm 70mA 1000 hr 105°C Bulk
NIC ComponentsNRE-S330M35V6.3X7F
Cap Aluminum 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 6.03 Ohm 60mA 1000 hr 85°C Bulk
Cornell DubilierSK330M250ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 250V 33muF ±20% 0.512Dia 13.00mm
Cornell DubilierSK330M050ST
Cap Aluminum 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 125mA 2000h 85°C
Cornell DubilierSEK330M050ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUHE1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 33muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK330M160ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay 511D336M250EK5D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitor
33¦ÌF 250V ¡À20% 7.5mm 4.88¦¸@ 120Hz 1000h@ 105¡ãC 249mA@ 120Hz,489mA@ 40kHz 16mm*27.9mm
Aluminum Capacitors General Purpose, Miniature, Radial Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 511D336M250EK5D.