Vishay 500D477M050FH2A

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 500D 50V 470muF ±20% 0.492Diax1.496L 12.50mmx38.00mm
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 500D477M050FH2A.

Newark

Datasheet9 pages8 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.17%

Alternate Parts

Price @ 1000
$ 4.3
$ 55.382
Stock
9,769
1,740
Authorized Distributors
6
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J471MCD
VX Series 470 uF 63 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap
NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
NichiconTVX1H471MCD
Capacitor Aluminum 470 µF 50V 20% (13 x 31.5mm) Axial 840mA 2000h 85C
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay 500D477M050FH2A provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 500D 50V 470muF ±20% 0.492Diax1.496L 12.50mmx38.00mm
Capacitor, Al Electrolytic; 470uF; Gen. Purp, Tubular; Axial; +/-20%; Case FH; 50WVDC
500D Series 50 V 470 uF Ø12.5x38mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, AXIAL; Capacitance:470µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:470µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:FH; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric