Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350B225M025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B225M025AT.

IHS

Datasheet14 pages3 years ago

Master Electronics

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-12.16%

Alternate Parts

Price @ 1000
$ 1.64
$ 1.93
$ 1.93
Stock
20,296
165,227
165,227
Authorized Distributors
6
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAP225M025CCS
Tantalum Capacitor, Tap Series, 2.2 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP225M025SCS
Cap Tant Solid 2.2uF 25V 20% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP225M025SRW
Cap Tant Solid 2.2uF 25V 20% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Yageo GroupT356B225K025AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT350B225K025AS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350B225M025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 25V 20%( 4.5 X 7.6mm) Radial 2.54mm 125C Bag
2.2μF ±20% 25V 6Ω Plugins Through hole mounting 4.45mm*7.6mm*7.62mm
Radial Disc T350UltraDip II 25V 2.2muF ±20% 0.175Dia 4.45mm
T350B225M025AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.