Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAP225M025SCS

Cap Tant Solid 2.2uF 25V 20% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk

$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225M025SCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-33.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk
KYOCERA AVXTAP225K025CCS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP225K025SRW
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
Cap Tant Solid 2.2uF 25V 20% (4 X 11.5mm) Radial 5mm 85C Bulk
Yageo GroupT356A225K016AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Yageo GroupT350A225K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP225M025SCS provided by its distributors.

Cap Tant Solid 2.2uF 25V 20% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2μF 1000h@ 85°C ±20% 25V 6Ω Through hole mounting 7mm(width)*7mm(height)
TT 2,2uF 25V 20% P2,5 RoHSconf
Radial TAP 25V 2.2muF ±20% 0.177Dia 4.50mm
Capacitance uF = 2.2 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lead Spacing mm = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance Ohm = 6 / Leakage Current nA = 500 / Dissipation Factor % = 6 / Lead Style = Straight / Series = TAP / Seating Height mm = 7 / Diameter mm = 4.5 / Height mm = 7 / Packaging = Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX