Vishay 39D238G050JT6

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 39D 50V 2300muF -10% +75% 1.012Diax3.642L 25.70mmx92.50mm
$ 18.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 39D238G050JT6.

Newark

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet8 pages19 years ago

element14

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 18.94
$ 16.59
Stock
2,744
1
Authorized Distributors
5
2
Capacitance
2.3 mF
2.3 mF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
500 hours
500 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J222MDD
VX Series 2200 uF 63 V 85°C Axial Aluminum Electrolytic Cap
NichiconTVX1V222MCD
Capacitor Aluminum Electrolytic 2200uF 35 Volt 20% (16 X 31.5mm) Axial 1580mA 2000h 85C
NichiconTVX1H222MCD
VX Series 2200 uF 50 V 85°C Ø18 x 41 mm Axial Aluminum Electrolytic Cap
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Vishay 39D238G050JT6 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 39D 50V 2300muF -10% +75% 1.012Diax3.642L 25.70mmx92.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 2300uF, Through Hole Mount
CAPACITOR ALUM ELEC 2300UF, 50V, +75, -10%, AXIAL
CAP 2300UF 50V 25.7X92.5 85C AXL
2.3mF 50V -10%~75% 500h@ 85¡ãC ,D25.7xL92.5mm 92.5mm*92.5mm
CAPACITOR ALUM ELEC 2300UF, 50V, AXIAL; Capacitance:2300µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; Life Time @ Temperature:5000 hours @ 85°C; Height:92.5mm; Diameter:25.7mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric