Nichicon TVX1J222MDD

VX Series 2200 uF 63 V 85°C Axial Aluminum Electrolytic Cap
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1J222MDD.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Future Electronics

element14 APAC

Related Parts

NichiconTVX1H222MCD
VX Series 2200 uF 50 V 85°C Ø18 x 41 mm Axial Aluminum Electrolytic Cap
United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
PanasonicECO-S1KP222EL
Cap Aluminum 2200uF 80V 20% (35 X 20mm) Snap-In 10mm 0.136 Ohm 1700mA 2000h 85°C Bulk
United Chemi-ConEKMH800VSN222MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF
NichiconTVX1V222MCD
Capacitor Aluminum Electrolytic 2200uF 35 Volt 20% (16 X 31.5mm) Axial 1580mA 2000h 85C
NichiconTVX1E222MCD
VX Series 2200 uF 25 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon TVX1J222MDD provided by its distributors.

VX Series 2200 uF 63 V 85°C Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 2200uF 63V 20% (18 X 41mm) Axial 1920mA 2000h 85C
Electrolytic capacitor; 2200uF; 63V; 85deg.C; 22x40; 20%; 2000h
Aluminum Electrolytic Capacitor 2200Uf, 63V, 20%, Axial; Capacitance:2200Μf; Voltage Rating:63V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 2200µF, 63V, 20%; Capacitance: 2200µF; Voltage Rating: 63V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 22mm; Lead Spacing: -; Height: 40mm; Operating Temperature Min

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL