Vishay 36D552G025AB2A

36D ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 5.5mF 25V
$ 48.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 36D552G025AB2A.

IHS

Datasheet6 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2000-10-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-12
LTD Date2023-10-31

Related Parts

Cornell DubilierCGS502U030R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCG602U025V3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS502U050R3C
CGS Series 50 V 5000 uF 85 °C Ø 34.93 x 79.38 mm Aluminum Electrolytic Cap
United Chemi-ConE36D100LPN502UA54M
SERIES: U36D; VOLT: 10; CAP: 5000; DIA X LENGTH: 34X53; PACKAGING: LG
United Chemi-ConE36D201HPN562MC92M
SERIES: U36D; VOLT: 200; CAP: 5600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D151LPN562TDA5N
SERIES: 36DY; VOLT: 150; CAP: 5600; DIA X LENGTH: 63X105; PACKAGING: LG
Cornell DubilierCGS602U040R3C
Cap Aluminum 6000uF 40V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 6200mA 85°C
Yageo GroupPEH169HA460AQU2
Aluminum Electrolytic Capacitor, 6000 uF, 25 V, -10%, +30%, Screw

Descriptions

Descriptions of Vishay 36D552G025AB2A provided by its distributors.

36D ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 5.5mF 25V
Cap Aluminum 5500uF 25V -10% to 75% (36.9 X 82.6mm) Clamp Mount Can 1000 hr
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 36D 25V 5500muF -10% +75% 1.453Dia 36.90mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 5500uF, Chassis Mount
Capacitor Alum Elec, 5500Uf, 25V; Rango De Producto:Serie 36D; Capacidad:5500Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:25V; Filtro, Terminales:Tornillo; Terminales Del Condensador:Tornillo; Tipo De Condensador:Can |Vishay 36D552G025AB2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric