Vishay 357B0202MAB251S22

VISHAY 357B0202MAB251S22 Rotary Potentiometer, Conductive Plastic, 2 kohm, 1 W, 20%, 357B Series, 1 Turns, Linear
$ 31.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 357B0202MAB251S22.

element14 APAC

Datasheet3 pages16 years ago
Datasheet3 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-18.15%

Related Parts

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 15 Percent Tolerance 1W Max IP40
Res POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 2000ohm, 10% +/-Tol
Potentiometer, Conductive Plastic, 0.5W, 2200ohm, 33.2V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 2200ohm, 23.5V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
TT ElectronicsP160KNPD-2QC25B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay 357B0202MAB251S22 provided by its distributors.

VISHAY 357B0202MAB251S22 Rotary Potentiometer, Conductive Plastic, 2 kohm, 1 W,20%, 357B Series, 1 Turns, Linear
POTENTIOMETER, 1W 2K; Track Resistance:2kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.34mm; Shaft Length - Metric:22.2mm; Resistance Tolerance:± 20%; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; ;RoHS Compliant: Yes
POTENTIOMETER, 1W 2K; Track Resistance:2kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (15-Dec-2010); Body Diameter:22.22mm; Dielectric Strength VAC:1000V; Electrical Angular Rotation Tolerance +:3°; Electrical Angular Rotation Tolerance -:3°; External Length / Height:8.77mm; Full Power Rating Temperature:70°C; Linearity, +:2%; Linearity, -:2%; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:2kohm; Resistor Element Material:Variable Rotary Conductive Plastic; Rotation Electrical Angle:340°; Rotation Mechanical Angle:360°; Rotational Life Cycles:5000000; Series:357; Shaft Diameter:6.34mm; Shaft Length - Metric:22.22mm; Temperature Coefficient:± 600ppm/°C; Termination Type:Solder; Thread Size:3/8" 32 UNEF; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric