What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 6537S-1-202

Potentiometer, Conductive Plastic, 1W, 2000ohm, 10% +/-Tol
$ 38.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6537S-1-202.

IHS

Datasheet2 pages6 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
-45.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-12-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Res POT 2K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Res POT 2K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
VISHAY 357B0202MAB251S22 Rotary Potentiometer, Conductive Plastic, 2 kohm, 1 W,20%, 357B Series, 1 Turns, Linear
TT Electronics6187R2KL1.0
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
TT Electronics8146R2KL.25
Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, 50ppm/Cel, 10 Turn(s)

Descriptions

Descriptions of Bourns 6537S-1-202 provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 2000ohm, 10% +/-Tol
PRECISION POT - 7/8" (22MM) 1-TURN CP
POT 2.00K OHM 22MM PRECISION
Precision Potentiometers .
2K 10% 22MM PRECISION POT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.