Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics P160KNPD-2QC25B2K

Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNPD-2QC25B2K.

IHS

Datasheet5 pages7 years ago

Newark

Inventory History

3 month trend:
-27.39%

CAD Models

Download TT Electronics P160KNPD-2QC25B2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trimmer Potentiometers 2Kohms 10mm Rnd Side adj
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-202A2020
Trimmer Potentiometers 2Kohms 10mm Rnd Top adj
Res Cermet Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P160KNPD-2QC25B2K provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
P160 Series 16 mm Rear Adjustment 2 kOhm ±20 % PC Pins Rotary Potentiometer
Panel Potentiometer, Power Rating 0.2W, P160-3, RoHS
TT Electronics SCT
Res POT 2K Ohm 20% 1/5W 6mm Solder Lug Panel Mount
2KΩ ±20% 200mW linear 200V(AC) panel mount 9.5mm(height)
Single Turn Potentiometers 16mm 2Kohm
POT 2K OHM 1/5W PLASTIC LINEAR
RES CONDUCTIVE PLASTIC POT 2K OHM 20% PNL MNT
ROTARY POT, 2K, 0.2W, 20%, LINEAR;
Res Conductive Plastic POT 2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (34.5 X 17 X 20.2mm) Pin Panel Mount/Through Hole Box/Tray

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KNPD-2QC25B2K.
  • P160KNPD2QC25B2K