Vishay 2W06G-E4/51

2W02G Series 600 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2W06G-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-15.31%

CAD Models

Download Vishay 2W06G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
2W10G Series 1000 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
2W04G Series 2 A 400 V Through Hole Single Phase Bridge Rectifier - WOG
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF08M
DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4
VISHAY 2W005G-E4/51 Bridge Rectifier Diode, Single, 50 V, 2 A, Through Hole, 1.1 V, 4 Pins

Descriptions

Descriptions of Vishay 2W06G-E4/51 provided by its distributors.

2W02G Series 600 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
BRIDGE RECT 1PHASE 600V 2A WOG / Bridge Rectifier Single Phase Standard 600 V Through Hole WOG
60A 1.1V@2A 2A 600V DIP-4 Bridge Rectifiers ROHS
Diode Rectifier Bridge Single 600V 2A 4-Pin Case WOG Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon
BRIDGE RECT 1PHASE 600V 2A WOG
Bridge Rectifier, Single Phase, 2A, 600V Though Hole; No. Of Phases:single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):2A; Bridge Rectifier Case Style:through Hole; Forward Voltage Vf Max:1.1V Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2W06G-E4/51.
  • 2W06G-E4/51...
  • 2W06G-E451