onsemi DF08M

DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4
$ 0.155
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF08M.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-3.49%

CAD Models

Download onsemi DF08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.248
$ 0.248
Stock
352,007
380,268
380,268
Authorized Distributors
1
6
6
Average Rectified Current
1.5 A
1 A
1 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
DIP
DIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4
onsemiDF10M
DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4
onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of onsemi DF08M provided by its distributors.

DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4
800V 50A 5μA 1.5A Rectifier bridge DIP-4 Through hole mounting 8.51mm*6.48mm*3.3mm
Diode Rectifier Bridge Single 800V 1.5A 4-Pin PDIP Rail
Tube 5% Through Hole Single Phase Bridge Rectifier 1.1V @ 1A 1.5A 3.1W 1.1V
50A 1.1V@1A 1.5A 800V DIP-4 Bridge Rectifiers ROHS
RECTFR BRIDGE SGL 800V 1.5A 4PDIP
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon
Br Mdip Pn 1.5A 800V Rohs Compliant: Yes
BRIDGE RECTIFIER, 1.5A, 800V, 4-DIP; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:3.1W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DIP; External Depth:6.477mm; External Length / Height:3.302mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Output Current Max:1.5A; Package / Case:DIP; RMS Input Voltage:560V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF08M.