Vishay 2W02G-E4/51

2W02G Series 200 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2W02G-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+2.86%

CAD Models

Download Vishay 2W02G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
2W01G Series 100 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
2W10G Series 1000 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
VISHAY 2W005G-E4/51 Bridge Rectifier Diode, Single, 50 V, 2 A, Through Hole, 1.1 V, 4 Pins
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of Vishay 2W02G-E4/51 provided by its distributors.

2W02G Series 200 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
VISHAY 2W02G-E4/51 Bridge Rectifier Diode, Single, 200 V, 2 A, Through Hole, 1 V, 4 Pins
1.1V@2A 2A 200V DIP-4 Bridge Rectifiers ROHS
Diode Rectifier Bridge Single 200V 2A 4-Pin Case WOG Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon
BRIDGE RECT 1PHASE 200V 2A WOG
BRIDGE RECTIFIER, 2A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:WOG; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Current Ir Max:5µA; External Depth:8.84mm; External Length / Height:5.6mm; External Width:8.6mm; Forward Surge Current Ifsm Max:60A; Junction Temperature Tj Max:150°C; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Package / Case:WOG; RMS Input Voltage:140V; Termination Type:Through Hole; Voltage Vrsm:140V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2W02G-E451
  • 2W02G-E4\51
  • 2W02GE451