
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 298D227X0004P2T | 15 | 5 | Cut Tape | ||||||||
| Arrow Electronics | 298D227X0004P2T | 18 | 1 | |||||||||
| Verical | 298D227X0004P2T | 18 | 6 | |||||||||
| TTI | 298D227X0004P2T | 0 | 3K | Tape & Reel | 19h | |||||||
| Avnet | 298D227X0004P2T | 0 | 3K | 18h |
Download datasheets and manufacturer documentation for Vishay 298D227X0004P2T.
Download Vishay 298D227X0004P2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay 298D227X0004P2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 298D227X0004P2T.