
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-TAJC227M004RNJCT-ND | 940 | 1 | Cut Tape | ||||||||
| TME | TAJC227M004RNJ | 0 | 500 | 8h | ||||||||
| Newark | TAJC227M004RNJ | 0 | 500 | Tape & Reel | ||||||||
| Avnet | TAJC227M004RNJ | 0 | 500 | 22h | ||||||||
| RS (Formerly Allied Electronics) | TAJC227M004RNJ | 0 | 500 | Bulk | 9h |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJC227M004RNJ.
Download KYOCERA AVX TAJC227M004RNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJC227M004RNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJC227M004RNJ.