Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520C227M004ATE018

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C227M004ATE018.

IHS

Datasheet46 pages3 years ago

Electro Sonic

Farnell

Factory Futures

Newark

Inventory History

3 month trend:
+35.59%

CAD Models

Download Yageo Group T520C227M004ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.611
Stock
25,430
33,741
Authorized Distributors
6
4
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
25 mΩ
Leakage Current
88 µA
88 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic2R5TPE220MIB
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
KYOCERA AVXTAJC227M004RNJ
Cap Tant Solid 220uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
Panasonic4TPE220MAZB
Panasonic 4TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPE220MAFB
Panasonic 2R5TPE220MAFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTAJW227M004RNJ
Cap Tant Solid 220uF 4V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.3 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T520C227M004ATE018 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
Cap, 220Uf, 4V, Tant, Polymer, Case C; |Kemet T520C227M004ATE018
Cap Tant Polymer 220uF 4VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.018 Ohm 105C T/R
220μF 2000h@ 105°C ±20% 4V 18mΩ@ 100kHz 2312 SMD mount 6mm*3.2mm*2.8mm
T520C227M004ATE018, YAGEO / KEMET ELECTRONICS
CAP, 220UF, 4V, TANT, POLYMER, CASE C; Capacitance: 220µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: C; ESR: 0.018ohm; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C227M004ATE018.