Vishay 298D226X0004M2T

298D Series 22 uF ±20 % 4 V Surface Mount Solid Tantalum Chip Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D226X0004M2T.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 1.211
$ 1.211
Stock
2,401
10,365
10,365
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
7.5 Ω
7.5 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
15 %
20 %
20 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXF980G226MMA
Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 7.5 Ohm 125°C T/R
Cap Tant Solid 22uF 4V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
KYOCERA AVXTACL226M004XTA
Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL226M004RTA
Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL226M003RTA
Cap Tant Solid 22uF 3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603

Descriptions

Descriptions of Vishay 298D226X0004M2T provided by its distributors.

298D Series 22 uF ±20 % 4 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603
TANTALUM CAPACITOR, 22UF 4V 0603 20%
CAPACITOR, TANTALUM, 4V, 22UF; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:4ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100Hz; ESR Temperature:25°C; External Depth:1.6mm; External Length / Height:0.8mm; External Width:0.85mm; Leakage Current:0.9µA; No. of Pins:2; Package / Case:M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric