
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 718-1612-1-ND | 15,264 | 1 | Cut Tape | ||||||||
| Avnet | 298D156X0010M2T | 0 | 4K | 4h | ||||||||
| Future Electronics | 298D156X0010M2T | 0 | 4K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 298D156X0010M2T | 0 | 5 | Bulk | 19h | |||||||
| Arrow Electronics | 298D156X0010M2T | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay 298D156X0010M2T.
Download Vishay 298D156X0010M2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 298D156X0010M2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 298D156X0010M2T.