KYOCERA AVX TAJA156M010RNJ

Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA156M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

AVX

DigiKey

Inventory History

3 month trend:
-9.64%

CAD Models

Download KYOCERA AVX TAJA156M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.201
$ 0.201
Stock
140,189
60,702
60,702
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.2 Ω
6 Ω
6 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJA156K010RNJ
Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206
KYOCERA AVXTPSA156K010R1000
Cap Tant Solid 15uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
KYOCERA AVXTPSA156M010R1000
Cap Tant Solid 15uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
Yageo GroupT491A156M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
Yageo GroupT491A156K010AT
CAP TANT 15UF 10% 10V 1206 / 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm

Descriptions

Descriptions of KYOCERA AVX TAJA156M010RNJ provided by its distributors.

Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
CAP TANT 15UF 20% 10V 1206 / 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
TAJ Series 15 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA156M010RNJ.