Vishay 293D227X96R3D2TE3

Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D227X96R3D2TE3.

IHS

Datasheet24 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+47.03%

CAD Models

Download Vishay 293D227X96R3D2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.664
$ 0.664
Stock
471,646
106,362
106,362
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
700 mΩ
700 mΩ
Leakage Current
13.2 µA
13.9 µA
13.9 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D227K006AT
Cap Tant Solid 220uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTAJD227K006RNJ
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
KYOCERA AVXTPSD227K006R0125
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.125 Ohm 125°C T/R
KYOCERA AVXTPSD227K006R0100
Capacitor, Tantalum; 220uF; Low ESR, Chip; +/-10%; EIA 7343; 6.3V; 8VDC; 100 M Ohms ES
593D Series 220 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of Vishay 293D227X96R3D2TE3 provided by its distributors.

Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
Avnet Japan
220UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitors – Dry SMD; VISHAY; 293D227X96R3D2TE3; 220 µF; 10 %; 7.3 mm; 6.3 V
293D Series 220 uF ±10% 6.3 V Surface Mount Standard Molded Tantalum Capacitor
CAP TANT 220UF 10% 6.3V 2917 / 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
SMD-Tantalum Cap. 220uF 6,3V D Taped
Tantalum Capacitors D7343-31 220µF ±10% 6.3V 600mΩ 7.30 x 4.30mm 3.10mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:220µF; Capacitance Tolerance:± 10%; Series:Tantamount; Voltage Rating:6.3V; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.6ohm ;RoHS Compliant: Yes
CAPACITOR, TANTALUM, 6.3V, 220UF; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Effective Series Resistance:0.6ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:4.3mm; External Length / Height:2.8mm; External Width:7.3mm; Leakage Current:13.2µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D227X96R3D2TE3.