Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491D227K006AT

Cap Tant Solid 220uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D227K006AT.

IHS

Datasheet23 pages3 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+1.89%

CAD Models

Download Yageo Group T491D227K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.634
$ 0.634
Stock
98,499
361,906
361,906
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
600 mΩ
600 mΩ
Leakage Current
13.9 µA
13.2 µA
13.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
KYOCERA AVXTPSD227K006R0100
Capacitor, Tantalum; 220uF; Low ESR, Chip; +/-10%; EIA 7343; 6.3V; 8VDC; 100 M Ohms ES
593D Series 220 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTAJD227K006RNJ
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
KYOCERA AVXTAJX227K006RNJ
Cap Tant Solid 220uF 6.3V X CASE 10% (7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.3 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491D227K006AT provided by its distributors.

Cap Tant Solid 220uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
SMD Tantalum Cap. 220uF 6,3V D Taped
Talantum capacitor, SMD, D, 220 µF, 6.3 V, ±10 %, T491D227K006AT
CAP TANTALUM 220UF 6V 10% D-CASE SMD
220μF 2000h@ 125°C ±10% 6.3V 700mΩ 2917 SMD mount 7.3mm*4.3mm*3.1mm
2917 (7343Metric) T491 6V 220muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
MOLDED,220UF,6.3V,10%,D CASE, 7IN RL,HAZMAT<TX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D227K006AT.