Vishay 293D155X0025B2TE3

Cap Tant Solid 1.5uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D155X0025B2TE3.

IHS

Datasheet24 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.294
$ 0.2
$ 0.2
Stock
1
18,100
18,100
Authorized Distributors
3
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.6 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 1.5uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
KYOCERA AVXTAJB155M025RNJ
Cap Tant Solid 1.5uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125°C T/R
KYOCERA AVXTAJC155M035RNJ
Cap Tant Solid 1.5uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 4.5 Ohm 125°C T/R
KYOCERA AVXTAJB155M035RNJ
Cap Tant Solid 1.5uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5.2 Ohm 125°C T/R
Yageo GroupT491B155K025AT
1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Yageo GroupT491B155M025AT
Cap Tant Solid 1.5uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D155X0025B2TE3 provided by its distributors.

Cap Tant Solid 1.5uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411
293D Series 1.5 uF ±20 % 25 V Surface Mount Molded Tantalum Capacitor
Capacitor,1.5uF,25VDC,20-% Tol,20+% Tol RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric