Vishay 293D105X9016A2TE3

Vishay Tantalum Capacitor 1μF 16V dc MnO2 Solid ±10% Tolerance 293D Series
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D105X9016A2TE3.

IHS

Datasheet24 pages2 years ago

Upverter

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-41.42%

CAD Models

Download Vishay 293D105X9016A2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.123
$ 0.123
Stock
4,223,777
2,666,847
2,666,847
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
9.3 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A105K020AT
T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 20V
KYOCERA AVXTAJA105K016R
Capacitor, Tantalum; 1uF; Chip; +/-10%; EIA 3216; 16V; 20VDC; SMD; -55degC; 125degC
KYOCERA AVXTAJA105K020RNJ
Cap Tant Solid 1uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 9 Ohm 125C T/R
KYOCERA AVXTAJA105M020RNJ
Cap Tant Solid 1uF 20V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 9 Ohm 125C T/R
Yageo GroupT491A105M020AT
CAP TANT 1UF 20% 20V 1206 / 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of Vishay 293D105X9016A2TE3 provided by its distributors.

Vishay Tantalum Capacitor 1μF 16V dc MnO2 Solid ±10% Tolerance 293D Series
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R
Avnet Japan
Vishay 293D105X9016A2TE3 Tantalum capacitor SMD 1µF 16V DC 3.2x1.6x1.6mm
CAPACITOR;TANTALUM;CAP 1 UF;TOL 10%;VOL-RTG 16 VDC;SMT;3216-18;ESR 9.3 OHMS
Tantalum Capacitors – Dry SMD; VISHAY; 293D105X9016A2TE3; 1 µF; 10 %; 3.2 mm; 16 V
293D Series 1 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
CAP TANTALUM 1.0UF 16V 10% 1206 (3216) SMD
Tantalum Capacitor, 1Uf, 16V, 9.3 Ohm, 0.1, 3216-18, Full Reel; Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:9.3Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D105X9016A2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D105X9016A2TE3.