KYOCERA AVX TAJA105K016R

Capacitor, Tantalum; 1uF; Chip; +/-10%; EIA 3216; 16V; 20VDC; SMD; -55degC; 125degC
$ 0.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105K016R.

IHS

Datasheet4 pages17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJA105K016R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
$ 0.125
Stock
87,172
2,619,947
2,619,947
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
9 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491A105K020AT
T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 20V
Yageo GroupT491A105M020AT
CAP TANT 1UF 20% 20V 1206 / 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Vishay Tantalum Capacitor 1μF 16V dc MnO2 Solid ±10% Tolerance 293D Series
KYOCERA AVXTAJA105M020RNJ
Cap Tant Solid 1uF 20V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 9 Ohm 125C T/R
Yageo GroupT491A105M016AT
Cap Tant Solid 1uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
KYOCERA AVXTAJA105M016RNJ
Cap Tant Solid 1uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA105K016R provided by its distributors.

Capacitor, Tantalum; 1uF; Chip; +/-10%; EIA 3216; 16V; 20VDC; SMD; -55degC; 125degC
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 11 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
1206 tantalum capacitor 10% 1muF 16V
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:9ohm ;RoHS Compliant: Yes
CAPACITOR, CASE A, 1UF, 16V; Application:Solid; Capacitance:1µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:16V dc; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.6mm; External Length / Height:3.2mm; Leakage Current:0.5µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:2000; Resistance, ESR:11ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:16V; Width, External:1.6mm; Width, Tape:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA 105K016R
  • TAJA105K016R.