Vishay 293D105X0035B2TE3

Capacitor; 1 Uf; 35 Wvdc @ 85 Degc; 46 V; 20%; B; 5 Ohms (max.) @ 100 Khz, 25 D
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D105X0035B2TE3.

IHS

Datasheet24 pages2 years ago

Upverter

Farnell

Newark

Jameco

Inventory History

3 month trend:
+4.24%

CAD Models

Download Vishay 293D105X0035B2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.148
$ 0.148
Stock
756,748
326,718
326,718
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT491B105K035AT
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
Yageo GroupT491B105M035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, T491 SERIES
Yageo GroupT491B105M025AT
Cap Tant Solid 1uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
KYOCERA AVXTAJB105M035RNJ
Cap Tant Solid 1uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R
KYOCERA AVXTAJA105K025RNJ
Cap Tant Solid 1uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
KYOCERA AVXTAJA105K016RNJ
Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D105X0035B2TE3 provided by its distributors.

CAPACITOR; 1 uF; 35 WVDC @ 85 DEGC; 46 V; 20%; B; 5 OHMS (MAX.) @ 100 KHZ, 25 D
Cap Tant Solid 1uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125°C T/R
Avnet Japan
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411
293D Series 1 uF ±20 % 35 V Surface Mount Standard Molded Tantalum Capacitor
TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.2
TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.2; TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.2, 3528-21; Capacitance: 1µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1411 ^3528 Metric]; Product Range: 293D Series; Capacitance Toleran

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D105X0035B2TE3.