
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TAJB105M035RNJ | 318,000 | 2K | Tape & Reel | ||||||||
| Rutronik | KTA6664 | 10,000 | 4K | 9h | ||||||||
| Avnet | TAJB105M035RNJ | 30,000 | 2K | 1d | ||||||||
| DigiKey | 478-3872-1-ND | 16,791 | 1 | Cut Tape | ||||||||
| Verical | TAJB105M035RNJ | 28,000 | 2K |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJB105M035RNJ.
Download KYOCERA AVX TAJB105M035RNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJB105M035RNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJB105M035RNJ.