Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386P-1-252LF

Trimmer, Cermet, 0.5W, 2500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-252LF.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.63%

CAD Models

Download Bourns 3386P-1-252LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3386X-1-252LF
Single-Turn Trimmer Potentiometers 3/8 2.5Kohms 10% 0.5Watts Square
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3386G-1-252LF
Trimmer Resistors - Through Hole 1/4SQ 2.5Kohms Top Adjust
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 2,5 K

Descriptions

Descriptions of Bourns 3386P-1-252LF provided by its distributors.

Trimmer, Cermet, 0.5W, 2500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 2.5Kohms 10% 0.5Watts Square
Res Cermet Trimmer 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Resistance kOhm = 2.5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.