Bourns 3386F-1-252LF

Single-Turn Trimmer Potentiometers 3/8 2.5Kohms 10% 0.5Watts Square
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-252LF.

Newark

Datasheet3 pages15 years ago

Farnell

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.44%

CAD Models

Download Bourns 3386F-1-252LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.766
$ 1.28
Stock
47,686
16,780
Authorized Distributors
6
5
Resistance
2.5 kΩ
2.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trimmer, Cermet, 0.5W, 2500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3386X-1-252LF
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3386G-1-252LF
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 2,5 K
Trimmer Potentiometers 2.5Kohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns 3386F-1-252LF provided by its distributors.

Single-Turn Trimmer Potentiometers 3/8 2.5Kohms 10% 0.5Watts Square
3/8" SQ, THRU-HOLE, TRIMMER, 2.5 KILOHMS, CERMET, SINGLE TURN
Trimmer, Cermet, 0.5W, 2500ohm, 10% +/-Tol, 1 Turn(s)
±10% ±100ppm/℃ 500mW 2.5kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Resistance kOhm = 2.5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.