Vishay 20110D1C101K5P

Cap Ceramic Network 100pF 50V C0G 10% SIP 9 Capacitor 125°C Bulk
$ 4.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 20110D1C101K5P.

JRH Electronics

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.147
$ 5.343
Stock
2,343
2,017
Authorized Distributors
2
1
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Capacitors
9
9
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXW3A41A101KAT2A
Cap Ceramic Array 100pF 100V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
Yageo GroupC1632C101K5GACTU
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW2A45A101KAT2A
Cap Ceramic Array 100pF 50V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45A101KAT2A
Cap Ceramic Array 100pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupCDR01BP101BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805

Descriptions

Descriptions of Vishay 20110D1C101K5P provided by its distributors.

Cap Ceramic Network 100pF 50V C0G 10% SIP 9 Capacitor 125°C Bulk
Array/Network Capacitor, 50V, C0G, 0.0001uF, Through Hole Mount, SIP10
100pF ¡À10% C0G(NP0) SIP-10 25.4mm*3.43mm*7.62mm
Capacitance:100Pf; Capacitor Case/Package:Sip; Voltage(Dc):50V; No. Of Capacitors:7Capacitors; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:Cs201 Series Rohs Compliant: No |Vishay 20110D1C101K5P.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20110D1C101K5P.