Vishay 20110D1C101K5E

Array/Network Capacitor, 50V, C0G, 0.0001uF, Through Hole Mount, SIP10
$ 5.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 20110D1C101K5E.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.343
$ 4.147
Stock
2,017
2,343
Authorized Distributors
1
2
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Capacitors
9
9
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXW3A41A101KAT2A
Cap Ceramic Array 100pF 100V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW2A45A101KAT2A
Cap Ceramic Array 100pF 50V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupC1632C101K5GACTU
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A45A101KAT2A
Cap Ceramic Array 100pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupCDR01BP101BKUS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805

Descriptions

Descriptions of Vishay 20110D1C101K5E provided by its distributors.

Array/Network Capacitor, 50V, C0G, 0.0001uF, Through Hole Mount, SIP10
SIP ceramic capacitor 10% 100pF
CS20110D1C101K5 E e1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric