Vishay 1N6269A-E3/54

Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin Case 1.5KE T/R
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N6269A-E3/54.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.269
$ 0.269
Stock
9,715
60,300
60,300
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.2 V
8.2 V
8.2 V
Clamping Voltage
12.1 V
12.1 V
12.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
124 A
125.6 A
125.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

125.6A 200Ã×A 12.1V 7.79V 7.02V 8.61V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
125.6A 200¦ÌA 12.1V 7.79V 7.02V 8.61V Unidirectional DO-201AE TVS ROHS
Littelfuse1.5KE8.2A
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 7.79V 125.6A 5.3mm 1.5kW
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Vishay 1N6269A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin Case 1.5KE T/R
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon
Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),axial-9.5 |Vishay 1N6269A-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 8.2V Unidirect
1.5KW,8.2V 5%,UNIDIR,AXIAL TVS
TVS DIODE 7.02VWM 12.1VC 1.5KE
7.02V 1.5KW 124A 12.1V 7.79V DO-201AA,DO-27

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6269A-E354
  • 1N6269A-E3\54
  • 1N6269AE3/54