Vishay 1N5817-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5817-E3/54.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+3.52%

CAD Models

Download Vishay 1N5817-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.088
$ 0.088
Stock
1,665,696
808,390
808,390
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
450 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
200 µA
200 µA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
110 pF
110 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
VishayVS-1N5818
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
STMicroelectronics1N5817
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay 1N5817-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL
1N5817 Series 20 V 1 A Through Hole High Frequency Schottky Rectifier - DO-204AL
Rectifier Diode Schottky 20V 1A 2-Pin DO-41 T/R
SCHOTTKY RECTIFIER, 1A 20V DO-204AL, FUL
20V 1A 450mV@1A DO-204AL Schottky Diodes ROHS
1N5817-E3/54,1A,20V,AXIAL,SCHO TTKY RECT, 7IN,TR<TX
SCHOTTKY-D. 1A 20V DO41 PLAST.
1.5Kw,7.5V 5%,bidir,axial Tvs Rohs Compliant: Yes
SCHOTTKY RECTIFIER, 1A 20V DO-204AL; Repetitive Peak Reverse Voltage: 20V; Average Forward Current: 1A; Diode Configuration: Single; Diode Case Style: DO-204AL; No. of Pins: 2Pins; Forward Voltage Max: 450m 05R6006

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5817-E3/54.
  • 1N5817-E354
  • 1N5817E3/54
  • 1N5817E354
  • 1N5817E354.