STMicroelectronics 1N5817

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
$ 0.051
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5817.

element14 APAC

Datasheet7 pages21 years ago
Datasheet7 pages21 years ago

Nu Horizons

Newark

Inventory History

3 month trend:
-41.51%

CAD Models

Download STMicroelectronics 1N5817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.159
$ 0.159
Stock
8,491,710
717,991
717,991
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
750 mV
320 mV
320 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
750 mA
750 mA
Max Reverse Leakage Current
500 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
STMicroelectronics1N5819RL
1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
STMicroelectronics1N5818RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
STMicroelectronics1N5819
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 40V, IF 1A, PKG DO-41,VF 0.36V, TJ +150DEGC

Descriptions

Descriptions of STMicroelectronics 1N5817 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Low Drop Power Schottky Rectifier
STMicroelectronics Schottky Diode, 1A 20V TH DO-41 2-Pin
Schottky Rectifier, 20 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 750 mV
Power Schottky, 20V, 1A, DO 41 PLASTIC, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5817.
  • 1N5817..