Vishay 1N5267B-TR

Zener Diode Single 75V 5% 270Ohm 500mW Automotive 2-Pin DO-35 T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5267B-TR.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet7 pages20 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,75V V(Z),5%,do-204Ah |Vishay BZX55C75-TR
SMALL SIGNAL ZENER DIODE Zener Diode, 75V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6018B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 43V 500mW 56V
1N5266B-TR ZENER DIODE, 68V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
onsemi1N5263B
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5267B-TR provided by its distributors.

Zener Diode Single 75V 5% 270Ohm 500mW Automotive 2-Pin DO-35 T/R
1N5267B-TR ZENER DIODE, 75V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
ZENER DIODE, 500mW, 75V, DO-35; Zener Vo; ZENER DIODE, 500mW, 75V, DO-35; Zener Voltage Vz Typ:75V; Power Dissipation Pd:500mW; Operating Temperature Range:-; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:75V; Diode Type:Zener; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric