Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5263B-T50R

1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5263B-T50R.

onsemi

Datasheet7 pages8 years ago
Datasheet5 pages10 years ago

IHS

Fairchild Semiconductor

DigiKey

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.29
$ 0.29
Stock
64,880
1,285,632
1,285,632
Authorized Distributors
0
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-35-2
DO-35-2
Zener Voltage
56 V
56 V
56 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.1 V
1.1 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi1N5263B
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5262B
1N5262 Series 500 mW 51 V 200 mA Through Hole Zener Diode - DO-35
1N5263B-TAP ZENER DIODE, 56 V @ 2.2 MA +/-5% 500 MW THROUGH HOLE 2-PIN DO-35
onsemi1N6015B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 33V 500mW 43V
Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5263B-T50R provided by its distributors.

1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
Zener 56V 0.5W 5%
Zener Diodes Zener Diode
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5263BT50R
  • 1N5263B_T50R