Vishay 1N5266B-TR

1N5266B-TR Zener Diode, 68V 5% 0.5 W Through Hole 2-PIN DO-35
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5266B-TR.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 68V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal,68V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay BZX55C68-TAP
Zener Diode Single 75V 5% 270Ohm 500mW Automotive 2-Pin DO-35 T/R
onsemi1N6018B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 43V 500mW 56V
onsemi1N6017B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 39V 500mW 51V
onsemi1N5262B
1N5262 Series 500 mW 51 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5266B-TR provided by its distributors.

1N5266B-TR ZENER DIODE, 68V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
5% 100nA 68V 230¦¸ 500mW DO-204AH,DO-35 3.9mm*1.7mm*1.7mm
ZENER DIODE, 500mW, 68V, DO-35; Zener Vo; ZENER DIODE, 500mW, 68V, DO-35; Zener Voltage Vz Typ:68V; Power Dissipation Pd:500mW; Operating Temperature Range:-; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:68V; Diode Type:Zener; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric