Vishay 1N4749A-TR

VISHAY 1N4749A-TR Zener Single Diode, 24 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 C
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4749A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet5 pages19 years ago

IHS

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download Vishay 1N4749A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 18V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175C, CS 250MA, PD 1.3W, IR 14MA
DIODE, ZENER, VR 22V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 205MA, PD 1.3W
onsemi1N4749A
1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4749ATR
1N4749 Series 24 V 1 W 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay 1N4749A-TR provided by its distributors.

VISHAY 1N4749A-TR Zener Single Diode, 24 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 C
Zener Diode Single 24V 5% 25Ohm 1300mW Automotive 2-Pin DO-41 T/R
Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 1.2V @ 200mA 5muA @ 18.2V 1.3W 24V
DIODE, ZENER, 24V, 1.3W; Zener Voltage Vz Typ:24V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Package / Case:DO-41; Power Dissipation Max:1.3W; Power Dissipation Ptot Max:1.3W; Termination Type:Axial Leaded; Test Current:10.5mA
ZENER DIODE, 1.3W, 24V, DO-41, FULL REEL; Zener Voltage Nom:24V; Power Dissipation:1.3W; Diode Case Style:DO-41; No. of Pins:2Pins; Operating Temperature Max:175°C; Product Range:1N47xxA Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 4749A-TR
  • 1N4749A-TR.