Vishay 1N4747A-TR

Diode, Zener, Vr 20V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175DEGC, Cs 225MA, Pd 1.3W
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4747A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet5 pages19 years ago

IHS

Future Electronics

Farnell

element14

Inventory History

3 month trend:
-5.24%

CAD Models

Download Vishay 1N4747A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY 1N4749A-TR Zener Single Diode, 24 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 C
DIODE, ZENER, VR 18V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175C, CS 250MA, PD 1.3W, IR 14MA
DIODE, ZENER, VR 22V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 205MA, PD 1.3W
onsemi1N4747ATR
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4747A
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay 1N4747A-TR provided by its distributors.

DIODE, ZENER, VR 20V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 225MA, PD 1.3W
Zener Diode Single 20V 5% 22Ohm 1300mW Automotive 2-Pin DO-41 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 1.2V @ 200mA 5muA @ 15.2V 1.3W 20V
1N4747A Series 1.3 W 20 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
ZENER DIODE, 1.3W, 20V, DO-41, FULL REEL; Zener Voltage Nom:20V; Power Dissipation:1.3W; Diode Case Style:DO-41; No. of Pins:2Pins; Operating Temperature Max:175°C; Product Range:1N47xxA Series; Qualification:- RoHS Compliant: Yes
ZENER DIODE, 1.3W, 20V, DO-41; Zener Vol; ZENER DIODE, 1.3W, 20V, DO-41; Zener Voltage Vz Typ:20V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:20V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4747A-TR.